TRACO POWER TEN 4 DC/DC Converter, 15V dc/ 130 mA, 75V Input, 18V Input 4 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6428
- Mfr. Part No.:
- TEN 4-4823
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-6428
- Mfr. Part No.:
- TEN 4-4823
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 130mA | |
| Output Current 2 | 130mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 4W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Depth | 10mm | |
| Width | 20.3mm | |
| Series | TEN 4 | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 130mA | ||
Output Current 2 130mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 4W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Depth 10mm | ||
Width 20.3mm | ||
Series TEN 4 | ||
Efficiency 85% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2.97 to 43W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 4 Series
The Traco Power TEN 4 series is a range of isolated, 4 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature up to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 4 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input range 9 – 36 Vdc or 18 – 75 Vdc
Full SMD design
High efficiency up to 85%
Indefinite short circuit protection
Reverse voltage protection
I/O isolation 1500 VDC
Input filter meets EN 55022, Class A and FCC, Level A
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
MTTF >1 Mio. h
Approvals
UL/cUL, UL File no.: E188913
Standards
UL 1950, IEC/EN 60950 Compliance up to 60 VDC input voltage (SELV limit)
Related links
- TRACOPOWER TEN 4 DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 4 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TEN 12 DC/DC Converter 75V dc Input PCB
