TRACO POWER TEN 4 DC/DC Converter, 15V dc/ 130 mA, 36V dc Input, 9V Input 4 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,204.58

(exc. GST)

$1,325.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,204.58$120.458
2 - 3$1,178.07$117.807
4 +$1,152.78$115.278

*price indicative

RS Stock No.:
161-6423
Mfr. Part No.:
TEN 4-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

130mA

Output Current 2

130mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

1000000h

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

4W

Depth

10mm

Series

TEN 4

Width

20.3mm

Standards/Approvals

No

Length

31.8mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Isolated, 83% Efficiency - TEN 4 Series - TEN 4-2423


Keep battery-powered equipment juiced up with this DC-DC converter from Traco Power. Its wide input voltage range between 9 and 36V DC makes it widely compatible with commonly used supplies. Thanks to an efficiency of 83%, you can run your equipment at full load and in operating temperatures of up to +75°C without compromising on reliable performance. Input filtering ensures there's minimal chance of interference with nearby electronic devices. As a result, this converter meets EN 55022-A EMC standards, making it a choice pick for use with IT equipment.

Features & Benefits


• Insulated baseplate for protection against electric shocks

• Low ripple and noise of 50mVpk-pk maximum to ensure minimal voltage distortion

• Protected against short circuits to reduce the risk of power spikes causing damage to equipment

• Flame-retardant potting won't catch alight in the event of a fire

Applications


• Data and telecommunication centres

• IT departments

• Hospitals

• Automotive manufacturing

Does this DC-DC converter have a metal casing?


Yes, the unit has a chrome-nickel plated steel housing that resists abrasion and wear. This gives it an extended service life in harsh operating environments.

Approvals

EN60950; IEC950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy