TRACOPOWER TEN 12 DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$763.04

(exc. GST)

$839.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$763.04$76.304
2 - 3$746.24$74.624
4 +$730.22$73.022

*price indicative

RS Stock No.:
161-6356
Mfr. Part No.:
TEN 12-4822
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

500mA

Output Current 2

500mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

700000h

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

12W

Depth

10.2mm

Standards/Approvals

No

Length

50.8mm

Series

TEN 12

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 12W Regulated Isolated DC-DC Converter - TEN12WI Series


12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, industrial systems and battery powered mobile equipment.

Ultra-wide 4:1 input voltage range

1.5kVdc input/output isolation

Small package - high power density

High efficiency up to 84%

Input filter to meet EN 55022 Class A and FCC Level A without external components

Continuous short circuit protection

SMD internal construction

Long life and high reliability (MTBF >700000 hours)

Metal case with insulated base plate

Industry standard pin-out

Note

MTBF to MIL-HDBK-217 E
Operating temperature is with derating of 2% per °C above 60 °C.

Approvals

cULus

Standards

UL 1950, EN 60950, IEC 60950. Compliance up to 60 VDC input voltage (SELV limit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy