TRACO POWER TEN 15 DC/DC Converter, 12V dc/ 1.25 A, 18V dc Input, 9V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$657.88

(exc. GST)

$723.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$657.88$65.788-
2 - 3$643.40$64.342%
4 +$629.59$62.9594%

*price indicative

RS Stock No.:
161-6351
Mfr. Part No.:
TEN 15-1212
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1.25A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

2300000h

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

Shielded Metal Case with Insulated Baseplate

Maximum Output Power

15W

Series

TEN 15

Width

25.4mm

Standards/Approvals

No

Length

50.8mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

86%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 9 to 18V DC Input Range, 86% Efficiency - TEN 15 Series - TEN 15-1212


Make the right power choices with this DC-DC converter from Traco Power. It changes inputs between 9 and 18V DC to a 12V DC output, giving your application the oomph needed for steady performance. Isolation keeps incoming and outgoing feeds in their lanes to improve electrical safety. With a high efficiency of 86%, this component generates little heat to curb losses for increased reliability. The shielded housing resists electromagnetic interferences to keep signals clear and on point.

Features & Benefits


• Integrated short-circuit protection to help prevent damage and downtimes

• Small size of 50.8 (L) x 25.4 (W) x 10.2mm (D) for easy installation in confined enclosures

• Broad operating temperature scope between -40°C and +85°C for use in demanding conditions

Applications


• Telecommunications

• Automated factory processes

• Laptops

• Automotive industry

• Smartphones

• Medical equipment

Can I connect two DC-DC converters in series?


It's possible to connect two units in series after careful testing to ensure technical performance and electrical safety. If in doubt, you could steer away from this and GET a single DC-DC converter that handles the inputs and outputs of your application.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy