TRACOPOWER TEL 30 DC/DC Converter, 12V dc/ 2.5 A, 75V dc Input, 36V Input 30 W, PCB, 71 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,363.93

(exc. GST)

$1,500.32

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,363.93$136.393
2 - 3$1,333.94$133.394
4 +$1,305.29$130.529

*price indicative

RS Stock No.:
161-6346
Mfr. Part No.:
TEL 30-4812
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

2.5A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

600000h

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

30W

Package Type

DIP

Depth

9.6mm

Series

TEL 30

Standards/Approvals

No

Length

50.8mm

Efficiency

88%

Maximum Operating Temperature

71°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEL 30 Series


30W single/dual output high power density regulated isolated DC-DC converters with a wide voltage input range and shielded metal case. Typical applications for these high power density regulated isolated DC-DC converters include communication and networking systems, industrial electronics and distributed power architectures.

Products not recommended for new designs please refer to the alternative at the bottom of the page

High power density, 25.4x50.8x9.6mm package

Wide 2:1 input voltage range

Regulated outputs

Adjustable output voltage by using external resistors

High efficiency up to 88%

Under voltage shut-down, over-voltage, over-load and short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Note

Derate 2% per °C above 50°C.
MTBF to MIL-HDBK-217E (25°C).

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy