TRACO POWER TIM 2 DC/DC Converter, 12V dc/ 83 mA, 75V dc Input, 36V Input 2 W, Surface, +105 °C Max Temp -40 °C Min
- RS Stock No.:
- 152-6596
- Mfr. Part No.:
- TIM 2-4822SM
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$432.16
(exc. GST)
$475.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | $432.16 | $43.216 |
| 5 - 9 | $414.89 | $41.489 |
| 10 + | $397.61 | $39.761 |
*price indicative
- RS Stock No.:
- 152-6596
- Mfr. Part No.:
- TIM 2-4822SM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| MTBF | 6810000h | |
| Number of Outputs | 2 | |
| Number of Pins | 16 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Width | 14.4mm | |
| Length | 24.3mm | |
| Series | TIM 2 | |
| Standards/Approvals | No | |
| Depth | 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
MTBF 6810000h | ||
Number of Outputs 2 | ||
Number of Pins 16 | ||
Isolation Voltage 5kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Width 14.4mm | ||
Length 24.3mm | ||
Series TIM 2 | ||
Standards/Approvals No | ||
Depth 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
2 Watt DC/DC converter in SMD-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
Related links
- TRACOPOWER TIM 2 Isolated DC-DC Converter 75V dc Input Surface, 95 °C Max Temp -40 °C
- TRACOPOWER TIM 2 DC/DC Converter 75V dc Input Surface
- TRACOPOWER TIM 2 DC/DC Converter 36V dc Input Surface
- TRACOPOWER TIM 2 DC/DC Converter 36V dc Input Surface
- TRACOPOWER TIM 2 DC/DC Converter 12V dc Input Surface
- TRACOPOWER TIM 2 DC/DC Converter 12V dc Input Surface
- TRACOPOWER TIM 2 DC/DC Converter 18V dc Input Surface
- TRACOPOWER TIM 2 DC/DC Converter 18V dc Input Surface
