TRACOPOWER TIM 2 DC-DC Converter, 15V dc/ 134mA Output, 36 → 75 V dc Input, 2W, Surface Mount, +105°C Max Temp

Bulk discount available

Subtotal (1 tube of 10 units)*

$470.54

(exc. GST)

$517.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 4$470.54$47.054
5 - 9$451.72$45.172
10 +$432.90$43.29

*price indicative

RS Stock No.:
152-6583
Mfr. Part No.:
TIM 2-4813SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

134mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD 16

Isolation Voltage

5kV ac

Length

24.3mm

Depth

10.5mm

Width

14.4mm

Series

TIM 2

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

82%

Maximum Temperature

+105°C

Standards Met

AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

2 Watt DC/DC converter in SMD-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links