TRACOPOWER TIM 2 DC/DC Converter, 24V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 10 units)*

$450.37

(exc. GST)

$495.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$450.37$45.037
2 - 3$440.46$44.046
4 +$431.01$43.101

*price indicative

RS Stock No.:
152-6554
Mfr. Part No.:
TIM 2-2415
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

83mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

6809000h

Number of Pins

7

Isolation Voltage

5kV ac

Maximum Output Power

2W

Package Type

DIP

Length

24.3mm

Depth

10.2mm

Standards/Approvals

No

Series

TIM 2

Width

14.4mm

Maximum Operating Temperature

95°C

Efficiency

82%

Minimum Operating Temperature

-40°C

Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

2 Watt DC/DC converter in DIP-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links