TRACOPOWER TMR 6WI DC-DC Converter, 24V dc/ 250mA Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 151-2853
- Mfr. Part No.:
- TMR 6-2415WIR
- Brand:
- TRACOPOWER
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$52.99
(exc. GST)
$58.29
(inc. GST)
Units | Per unit |
1 - 2 | $52.99 |
3 - 4 | $51.66 |
5 + | $50.86 |
- RS Stock No.:
- 151-2853
- Mfr. Part No.:
- TMR 6-2415WIR
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Depth | 11.2mm |
Width | 9.1mm |
Length | 21.8mm |
Railway Approved | Yes |
Series | TMR 6WI |
Load Regulation | 0.005 |
Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TMR 3WIR DC-DC Converter 9 → 36 V dc Input Through Hole
- TRACOPOWER TEQ 20WIR DC-DC Converter 9 → 36 V dc Input Chassis...
- TRACOPOWER TEP 160WIR DC-DC Converter 8.5 → 36 V dc Input Through Hole,
- TRACOPOWER TEQ 40WIR DC-DC Converter 9.5 → 36 V dc Input Chassis...
- TRACOPOWER THN 20WIR DC-DC Converter 9 → 36 V dc Input Through Hole
- TRACOPOWER TMR 6WIR DC-DC Converter 9 → 36 V dc Input Through...
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole
- TRACOPOWER TEP 100WIR DC-DC Converter 9 → 36 V dc Input Chassis...