TRACOPOWER TMR 6WI DC-DC Converter, 12V dc/ 500mA Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 151-2837
- Mfr. Part No.:
- TMR 6-2412WIR
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
$49.07
(exc. GST)
$53.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $49.07 |
| 3 - 4 | $47.83 |
| 5 + | $47.11 |
*price indicative
- RS Stock No.:
- 151-2837
- Mfr. Part No.:
- TMR 6-2412WIR
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.6kV dc | |
| Width | 9.1mm | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Railway Approved | Yes | |
| Series | TMR 6WI | |
| Load Regulation | 0.005 | |
| Maximum Temperature | +100°C | |
| Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1.6kV dc | ||
Width 9.1mm | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Railway Approved Yes | ||
Series TMR 6WI | ||
Load Regulation 0.005 | ||
Maximum Temperature +100°C | ||
Standards Met cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TRACOPOWER TMR 6WI DC-DC Converter 9 → 36 V dc Input Through Hole, +84°C Max Temp
- TRACOPOWER TMR 6WI DC-DC Converter 9 → 36 V dc Input PCB Mount, '+84°C Max Temp
- TRACOPOWER TMR 6WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TMR 6WI DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- TRACOPOWER TMR 6WI DC-DC Converter 18 → 75 V dc Input Through Hole, +65°C Max Temp
- TRACOPOWER TMR 6WI DC-DC Converter 18 → 36 V dc Input Through Hole, +65°C Max Temp
- TRACOPOWER TMR 6WI DC-DC Converter 36 → 75 V dc Input Through Hole, +65°C Max Temp
- TRACOPOWER TMR 6WI DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
