TRACOPOWER TMR 3WIR DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 151-1578
- Mfr. Part No.:
- TMR 3-2422WIR
- Brand:
- TRACOPOWER
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$466.08
(exc. GST)
$512.69
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $466.08 | $46.608 |
2 - 3 | $455.83 | $45.583 |
4 + | $446.03 | $44.603 |
*price indicative
- RS Stock No.:
- 151-1578
- Mfr. Part No.:
- TMR 3-2422WIR
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TMR-3 series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Fully regulated output voltage
Compact SIP-8 package
Models with 1500 VDC and 3000 VDC I/O isolation (functional insulation)
Small footprint
Temperature range –40° to +85°C
High efficiency up to 85%
Short-circuit protection
Remote On/Off control
3-year product warranty
Fully regulated output voltage
Compact SIP-8 package
Models with 1500 VDC and 3000 VDC I/O isolation (functional insulation)
Small footprint
Temperature range –40° to +85°C
High efficiency up to 85%
Short-circuit protection
Remote On/Off control
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±125mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Depth | 11.1mm |
Width | 9.2mm |
Length | 21.8mm |
Series | TMR 3WIR |
Railway Approved | Yes |
Load Regulation | 0.01 |
Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 |
Maximum Temperature | +85°C |
Efficiency | 81% |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TMR 3WI DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36...
- TRACOPOWER TMR 3WIR DC-DC Converter, 24V dc/ 125mA Output, 9 → 36...
- TRACOPOWER TMR 3WIR DC-DC Converter, 12V dc/ 250mA Output, 9 → 36...
- TRACOPOWER TMR 3WIR DC-DC Converter, ±12V dc/ ±125mA Output, 18 →...
- TRACOPOWER TMR 3WIR DC-DC Converter, 15V dc/ 200mA Output, 9 → 36...
- TRACOPOWER TMR 3WIR DC-DC Converter, 3.3V dc/ 700mA Output, 9 → 36...
- TRACOPOWER TMR 3WIR DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V...
- TRACOPOWER TMR 3WIR DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36...