TRACO POWER TDN 1WI DC/DC Converter, 24V/ 45 mA, 36V Input, 9V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.01

(exc. GST)

$25.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$23.01-
3 - 4$22.442%
5 +$22.093%

*price indicative

RS Stock No.:
143-6966
Mfr. Part No.:
TDN 1-2415WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

45mA

Mount Type

PCB

Input Ratio

4:1

MTBF

8400000h

Number of Outputs

1

Isolation Voltage

1.6kV

Package Type

DIP

Maximum Output Power

1W

Width

9.1mm

Series

TDN 1WI

Standards/Approvals

No

Length

13.2mm

Depth

9.9mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Compact DIP package 13.2 x 9.1 x 10.2 mm

Fully regulated outputs

I/O-isolation 1500 VDC

Operating temperature range –40°C to +90°C without derating

Short circuit protection

Remote On/Off

3-year product warranty

The TDN 1WI Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a Compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy