TRACO POWER TDN 1WISM DC/DC Converter, 5V dc/ 200 mA, 75V dc Input, 18V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$26.04

(exc. GST)

$28.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$26.04-
3 - 4$25.382%
5 +$24.994%

*price indicative

RS Stock No.:
143-6479
Distrelec Article No.:
301-04-545
Mfr. Part No.:
TDN 1-4811WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Mount Type

Surface

Input Ratio

1:6

MTBF

8400000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Depth

9.9mm

Length

13.2mm

Width

9.1mm

Standards/Approvals

No

Series

TDN 1WISM

Efficiency

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

TRACOPOWER TDN 1WISM Series DC-DC Converter, 5V DC Output Voltage, 1W Power Rating - TDN 1-4811WISM


This isolated DC-DC converter provides an effective solution for power management in various applications. The Compact design, measuring just 13.2mm x 9.m x 9.9mm, accommodates limited spaces while delivering high performance. With an input voltage range from 18V to 75V and an output of 5V DC, it transforms varying voltage levels efficiently, contributing to its classification as a low power DC-DC converter.

Features & Benefits


• High efficiency of 78% optimises power conversion

• I/O isolation voltage of 1.6 kV ensures safe operation

• Wide operating temperature range from -40°C to +90°C supports diverse environments

• Designed for surface mount installation, simplifying integration into systems

• Short circuit protection enhances reliability and safety

• Remote On/Off functionality allows convenient control

Applications


• Used for power conversion in automation control systems

• Suitable for medical equipment requiring isolated power supplies

• Used in telecommunications equipment for stable voltage output

• Ideal for industrial demanding Compact power solutions

• Utilised in renewable energy systems for efficient voltage regulation

What input voltage range does this converter support?


It operates effectively with an input voltage range between 18V and 75V, accommodating various applications.

How does the converter ensure safety in operation?


The high isolation voltage of 1.6 kV protects against electrical faults by preventing excessive voltage from damaging connected equipment.

Is there any limit on the minimum load when using this product?


No minimum load is required for operation, allowing flexibility in its application without performance degradation.

What temperature conditions can this converter withstand?


It is designed to function reliably in environments ranging from -40°C to +90°C, making it suitable for harsh conditions.

Can this converter be employed in critical applications such as medical devices?


Yes, its compliance with safety standards and isolated features makes it appropriate for sensitive medical and industrial uses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy