TRACOPOWER TRN 3SM DC/DC Converter, 15V dc/ 100 mA, 13.2V dc Input, 4.5V Input 3 W, Surface, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 137-3209
- Mfr. Part No.:
- TRN 3-0523SM
- Brand:
- TRACOPOWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-3209
- Mfr. Part No.:
- TRN 3-0523SM
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TRN 3SM | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15 V dc | |
| Output Current 1 | 100 mA | |
| Maximum Input Voltage | 13.2 V dc | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Output Power | 3 W | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 10 | |
| Package Type | Surface Mount | |
| Depth | 7.6 mm | |
| Efficiency | 80 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.6 kV dc | |
| Length | 11.9 mm | |
| MTBF | 4400000 h | |
| Number of Outputs | 2 | |
| Output Current 2 | 100 mA | |
| Output Voltage 2 | -15 V dc | |
| Standards/Approvals | No | |
| Width | 11.3 mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TRN 3SM | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15 V dc | ||
Output Current 1 100 mA | ||
Maximum Input Voltage 13.2 V dc | ||
Minimum Input Voltage 4.5 V | ||
Maximum Output Power 3 W | ||
Mount Type Surface | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 10 | ||
Package Type Surface Mount | ||
Depth 7.6 mm | ||
Efficiency 80 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.6 kV dc | ||
Length 11.9 mm | ||
MTBF 4400000 h | ||
Number of Outputs 2 | ||
Output Current 2 100 mA | ||
Output Voltage 2 -15 V dc | ||
Standards/Approvals No | ||
Width 11.3 mm | ||
- COO (Country of Origin):
- TW
The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.07 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Related links
- TRACOPOWER TRN 3SM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRN 3SM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRN 3SM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRN 3SM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRN 3SM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRN 3SM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRN 3SM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRN 3SM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min
