TRACO POWER TRN 1 DC/DC Converter, 5V/ 100 mA, 18V Input, 9V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.65

(exc. GST)

$18.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$16.65
3 - 14$16.23
15 +$13.35

*price indicative

RS Stock No.:
137-3202
Distrelec Article No.:
301-05-014
Mfr. Part No.:
TRN 1-1221
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V

Minimum Input Voltage

9V

Maximum Input Voltage

18V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-5V

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

MTBF

7400000h

Isolation Voltage

1.6kV

Package Type

SIP

Maximum Output Power

1W

Series

TRN 1

Width

11mm

Length

11.9mm

Depth

7.7mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

79%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a Compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy