TRACOPOWER TRN 3SM DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$333.36

(exc. GST)

$366.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 24 December 2026
  • Plus 1 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$333.36$33.336
2 - 3$326.03$32.603
4 +$319.02$31.902

*price indicative

RS Stock No.:
137-2927
Mfr. Part No.:
TRN 3-2421SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

300mA

Output Current 2

300mA

Output Voltage 2

-5V dc

Mount Type

Surface

Input Ratio

1:12

MTBF

4400000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

3W

Standards/Approvals

No

Width

11.3mm

Series

TRN 3SM

Length

11.9mm

Depth

7.6mm

Efficiency

79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a Compact cubical package of only 1.07 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy