TRACO POWER TRN 3 DC/DC Converter, 12V dc/ 125 mA, 36V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$314.07

(exc. GST)

$345.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4$314.07$31.407
5 - 9$301.51$30.151
10 +$288.96$28.896

*price indicative

RS Stock No.:
137-2892
Mfr. Part No.:
TRN 3-2422
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

125mA

Output Current 2

125mA

Mount Type

PCB

Output Voltage 2

-12V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

4400000h

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Series

TRN 3

Depth

7.7mm

Length

11.9mm

Width

11mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRN 3 Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDCI/Oisolation. voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy