XP Power ISU03 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, Surface, 95 °C Max Temp -40 °C Min Temp,

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-7929
Mfr. Part No.:
ISU0324S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

200mA

Mount Type

Surface

Input Ratio

1:6

Number of Outputs

1

Number of Pins

14

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Series

ISU03

Standards/Approvals

RoHS

Length

19mm

Width

17mm

Depth

8.7mm

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

XP Power - ISU03 Series of Isolated DC-DC Converters


The ISU03 Series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU03 converters come with a 3-Year Warranty. Optional water washable versions are available.

Features and Benefits


• Regulated single and dual outputs

• Wide 4:1 input range

• ITE Safety Approvals

• Remote On/Off

• Compact SMD Package

• 3-Year Warranty

• Optional water washable versions

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy