TRACO POWER THN 15WIR DC/DC Converter, 24V dc/ 625 mA, 160V dc Input, 36V Input 15 W, PCB, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
135-1547
Mfr. Part No.:
THN 15-7215WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

625mA

Mount Type

PCB

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

3kV dc

Maximum Output Power

15W

Width

25.4mm

Length

25.4mm

Series

THN 15WIR

Depth

9.9mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

TRACOPOWER THN 15WIR Series DC-DC Converter, 0.9 Efficiency, 3kV DC Isolation Voltage - THN 15-7215WIR


This Advanced DC-DC converter is designed for effective power conversion in various applications. It offers a broad input voltage range, ensuring stable output across different environmental conditions, making it suitable for industrial and railway settings. The converter is Ideal for users seeking robust solutions within the automation and mechanical sectors, where performance and safety are critical.

Features & Benefits


• Compact DIP-6 package facilitates straightforward PCB installation

• Ultra-wide input voltage range increases compatibility with diverse systems

• High efficiency of up to 91% minimises energy loss and heat generation

• Isolated design enhances safety and reduces interference

• Railway approved, meeting relevant industry standards

• Adjustable output voltage allows for versatile applications

Applications


• Utilised in railway systems that require consistent power sources

• Suitable for automation equipment that demands effective power solutions

• Ideal for telecommunications where stable voltage is essential

• Compatible with various industrial control systems needing efficient power

What input voltage range can be utilised with this device?


It can accommodate an input voltage from 36V to 160V DC.

How does the output voltage adjustment work?


The output voltage can be adjusted using an external trim resistor within ±10%.

What safety features are included?


It incorporates built-in short circuit protection and an under-voltage lockout circuit.

What temperature range can it operate in?


It operates efficiently in temperatures from -40°C to +85°C.

Is there protection against electromagnetic interference?


Yes, it is designed with enhanced resistance against electromagnetic interference.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy