TRACO POWER TMR 3 WISM DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save $66.55

View bulk pricing options

Subtotal (1 tube of 10 units)*

$332.28

(exc. GST)

$365.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$332.28$33.228-
5 - 9$318.97$31.897$66.55
10 +$305.68$30.568$266.00

*price indicative

RS Stock No.:
135-1491
Mfr. Part No.:
TMR 3-4811WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

600mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

5090000h

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Length

19mm

Standards/Approvals

No

Series

TMR 3 WISM

Width

14.9mm

Depth

8.7mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

80°C

Traco SMD 3 Watt DC-DC Converters - TMR 3WISM Series


From TRACO POWER, a range of 3 W SMD DC-DC converters. The TMR 3 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 65°C environment temperature at full load or up to 80°C with a 50% load derating.

Features and Benefits


• I/O-isolation 1’500 V dc

• Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc

• -40°C to +80°C operating temperature range

• Fully regulated outputs

• Remote On/Off

Applications


• Communication equipment

• Instrumentation

• Industrial electronics

Traco SMD 2 and 3 Watt DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy