TRACO POWER TMR 3 WISM DC/DC Converter, 15V dc/ 200 mA, 12V Input, 4.5V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$306.76

(exc. GST)

$337.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4$306.76$30.676
5 - 9$294.49$29.449
10 +$282.23$28.223

*price indicative

RS Stock No.:
135-1480
Mfr. Part No.:
TMR 3-0513WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

12V

Output Current 1

200mA

Mount Type

PCB

Input Ratio

4:1

MTBF

5090000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Width

14.9mm

Series

TMR 3 WISM

Length

19mm

Depth

8.7mm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

84%

Traco SMD 3 Watt DC-DC Converters - TMR 3WISM Series


From TRACO POWER, a range of 3 W SMD DC-DC converters. The TMR 3 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 65°C environment temperature at full load or up to 80°C with a 50% load derating.

Features and Benefits


• I/O-isolation 1’500 V dc

• Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc

• -40°C to +80°C operating temperature range

• Fully regulated outputs

• Remote On/Off

Applications


• Communication equipment

• Instrumentation

• Industrial electronics

Traco SMD 2 and 3 Watt DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy