XP Power JWE06 DC/DC Converter, 3.3V dc/ 1.5 A, 36V dc Input, 9V Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.58

(exc. GST)

$42.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$38.58
3 - 4$37.80
5 +$37.05

*price indicative

Packaging Options:
RS Stock No.:
135-1255
Distrelec Article No.:
302-24-657
Mfr. Part No.:
JWE0624S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1.5A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

1.5kV dc

Maximum Output Power

6W

Package Type

DIP-16

Standards/Approvals

No

Depth

8mm

Series

JWE06

Width

13.7mm

Length

23.8mm

Maximum Operating Temperature

105°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JWE Series of 6 W DC-DC Isolated Converters


The JWE06 Series of DC-DC Converters from XP Power are available in single or dual outputs with an ultra wide 4:1 input range. Available in DIP 6 Package, ITE Safety Approved and high-power density.

Features and Benefits


• Regulated Single and Dual Output

• ITE Safety Approvals

• Ultra wide 4:1 Input Range

• DIP 16 Package

• Operating Temperature -40 °C to +105 °C

• 1500 VDC Isolation

• Full Power to +75 °C

• High-power density

• Metal case

3-Year Warranty

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy