TRACO POWER THM 10 DC/DC Converter, 24V dc/ 416 mA, 36V dc Input, 18V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
135-0949
Distrelec Article No.:
301-04-713
Mfr. Part No.:
THM 10-2415
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

416mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

3850000h

Output Voltage Adjustment Range

21.6/28.8 V dc

Isolation Voltage

5kV ac

Maximum Output Power

10W

Package Type

DIP

Length

31.8mm

Series

THM 10

Standards/Approvals

No

Width

20.3mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

90°C

Traco Power DC-DC Converter, Single Output, 24V DC Nominal Input Voltage - THM 10 Series - THM 10-2415


When a reliable energy supply is your TOP priority, reach for this DC-DC converter from Traco Power. It lets you convert an input voltage between 18 and 36V DC into a smoothly regulated output voltage of 24V DC with a 416mA current. As it's approved for medical use and has a low leakage current of 2μA, you can rest easy that it's safe around patients, staff and equipment. With a power rating of 10W, it's suitable for use with low-energy devices and circuits.

• Compact DIP-24 package measured 31.8 (L) x 20.3 (W) x 10.2mm (D) for use when space is at a premium

• Isolation voltage of 5kV helps protect personnel and equipment

• PCB-mounted for easy installation

• 89% efficiency for low energy consumption and minimal heat build-up

• Load variation of 0.2% makes it Ideal for operating measurement equipment with precision

Applications


• Medical equipment

• Transportation industry

• Measurement devices

Is this DC-DC converter suitable for use in challenging environments?


Yes, it has a broad operating temperature range between -40°C and +90°C, so you can depend on it even in harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy