Cosel STMGFW DC/DC Converter, 12V, 24 V/ 1.25 A, 76V dc Input, 18V Input 30 W, PCB, 70 °C Max Temp 70 °C Min Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
132-8120
Mfr. Part No.:
STMGFW304812-N1
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V, 24V

Maximum Input Voltage

76V dc

Minimum Input Voltage

18V

Output Current 1

1.25A

Output Voltage 2

-24V

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

11.76 → 12.5 V

Ripple and Noise

200mV

Isolation Voltage

500V dc

Maximum Output Power

30W

Series

STMGFW

Width

52mm

Standards/Approvals

CSA, CE, cUL, EN, RoHS, UL

Weight

140g

Length

117mm

Depth

27mm

Minimum Operating Temperature

70°C

Efficiency

88%

Maximum Operating Temperature

70°C

COO (Country of Origin):
JP

STMGFW Series - With Cover


The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits


• Isolated unit type DC-DC converter with cover (N1)

• Wide input voltage DC9-36V/DC18-76V

• Available connector interface (optional)

• Available case cover (optional)

• Available DIN Rail attachment (optional)

• Built in Overcurrent protection (recovery automatically)

• Built in Overvoltage protection (for STMG30)

• Built in Remote ON/OFF

• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy