Cosel SNDHS DC/DC Converter, 24V dc/ 4.2 A, 400V dc Input, 200V Input 100.8 W, PCB, 95 °C Max Temp 95 °C Min Temp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
132-7468
Mfr. Part No.:
SNDHS100B24
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

400V dc

Minimum Input Voltage

200V

Output Current 1

4.2A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

21.6 → 26.4 V

Ripple and Noise

280mV Pk-Pk

Isolation Voltage

3kV ac

Maximum Output Power

100.8W

Weight

220g

Depth

44.5mm

Length

127mm

Width

61.5mm

Series

SNDHS

Standards/Approvals

EN, RoHS, UL, CE, CSA, cUL

Minimum Operating Temperature

95°C

Efficiency

85%

Maximum Operating Temperature

95°C

COO (Country of Origin):
JP

SNDHS Series


The SNDHS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional features include remote sensing, remote on/off and alarm. The units also offer overcurrent and overvoltage protection. 3 Year Warranty

Features and Benefits


• Compact DC-DC Converter, SNDHS Series includes the DHS Series

• Highly efficient

• Built-in overcurrent, overvoltage and thermal protection circuits

• Built-in remote ON/OFF (secondary is optional)

• Conduction cooling (for example: heat radiation from the aluminium base plate to the attached heat sink)

• AC-DC Converter can be constituted with

SNDPG series (only SNDHS50B/SNDHS100B/SNDHS250B)

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy