TDK-Lambda CC-E DC/DC Converter, 5V dc/ 2 mA, 36V dc Input, 18V Input 6 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 126-3542
- Mfr. Part No.:
- CC6-2405SR-E
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.07
(exc. GST)
$33.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $30.07 |
| 5 - 9 | $29.56 |
| 10 - 24 | $28.54 |
| 25 - 49 | $27.65 |
| 50 + | $27.05 |
*price indicative
- RS Stock No.:
- 126-3542
- Mfr. Part No.:
- CC6-2405SR-E
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.75 → 6 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 6W | |
| Series | CC-E | |
| Width | 21.1mm | |
| Length | 22.86mm | |
| Standards/Approvals | No | |
| Depth | 8.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.75 → 6 V | ||
Number of Pins 7 | ||
Isolation Voltage 500V ac | ||
Package Type Surface Mount | ||
Maximum Output Power 6W | ||
Series CC-E | ||
Width 21.1mm | ||
Length 22.86mm | ||
Standards/Approvals No | ||
Depth 8.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- JP
CC-E Series, 1 W to 12 W Single/Dual Output
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.
Features and Benefits
• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)
TDK
Related links
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole
