TRACO POWER TMR 1 DC/DC Converter, 5V dc/ 200 mA, 9V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7706
- Mfr. Part No.:
- TMR 1-0511
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$132.53
(exc. GST)
$145.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $132.53 | $13.253 |
| 2 - 3 | $129.61 | $12.961 |
| 4 + | $126.83 | $12.683 |
*price indicative
- RS Stock No.:
- 124-7706
- Mfr. Part No.:
- TMR 1-0511
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | 4.5/9 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 7.62mm | |
| Standards/Approvals | No | |
| Series | TMR 1 | |
| Width | 7.62mm | |
| Length | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range 4.5/9 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 7.62mm | ||
Standards/Approvals No | ||
Series TMR 1 | ||
Width 7.62mm | ||
Length 17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMR 1 Series DC-DC Converter, 78% Efficiency, 5 V DC Nominal Input Voltage - TMR 1-0511
This DC-DC converter from TRACOPOWER is a versatile and efficient power solution designed for industrial applications. With a wide input voltage range and high efficiency, this Compact converter is Ideal for communication equipment, instrumentation, and industrial electronics.
Features & Benefits
• Wide 2:1 input voltage range for flexibility in various applications
• Compact SIP-6 package for space-saving installation
• Fully regulated outputs ensure stable performance
• Cost-optimised design provides Value for money
• No minimum load required for operation
• Continuous short circuit protection for increased reliability
• Temperature range of -40°C to +95°C for reliable operation in extreme conditions
• 1.5 kV dc isolation voltage for enhanced safety
Applications
• Ideal for use in communication equipment.
• Suitable for instrumentation applications.
• Can be used for industrial electronics.
Can it operate in extreme temperatures?
Yes, this TRACOPOWER DC-DC converter can operate in temperature ranges from -40°C to +95°C.
Is it suitable for use in industrial settings?
Yes, this converter is designed for industrial applications, providing reliable power solutions.
Will it provide stable output voltage?
Yes, with fully regulated outputs, this converter ensures stable and consistent voltage supply.
Can it protect against short circuits?
Yes, this converter features continuous short circuit protection for enhanced safety.
How does it ensure reliability?
With a Compact design, high efficiency, and Durable construction, this converter offers reliable performance in various applications.
Related links
- TRACOPOWER TMR 1 DC/DC Converter 9V dc Input PCB 6-Pin
- TRACOPOWER TMR 2 DC/DC Converter 9V dc Input PCB 6-Pin
- TRACOPOWER TMR 1 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TMR 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TEL 2 DC/DC Converter 9V dc Input PCB 6-Pin
- TRACOPOWER TMR 1SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER THM 6 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
