TRACO POWER TES 2H DC/DC Converter, 15V dc/ 66 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 124-7661
- Mfr. Part No.:
- TES 2-2423H
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $7.98
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$181.26
(exc. GST)
$199.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $181.26 | $18.126 | - |
| 2 - 3 | $177.27 | $17.727 | $7.98 |
| 4 + | $173.46 | $17.346 | $31.20 |
*price indicative
- RS Stock No.:
- 124-7661
- Mfr. Part No.:
- TES 2-2423H
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 66mA | |
| Output Current 2 | 66mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Output Voltage Adjustment Range | ±3 % | |
| Number of Pins | 10 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Depth | 8.9mm | |
| Series | TES 2H | |
| Length | 16.3mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 66mA | ||
Output Current 2 66mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Output Voltage Adjustment Range ±3 % | ||
Number of Pins 10 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Depth 8.9mm | ||
Series TES 2H | ||
Length 16.3mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series
Related links
- TRACOPOWER TES 2H DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
