TRACO POWER TMR 3WI DC/DC Converter, 15V, -15 V/ 100 mA, 46V Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7649
- Mfr. Part No.:
- TMR 3-2411WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$321.16
(exc. GST)
$353.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 17 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $321.16 | $32.116 |
| 2 - 3 | $314.09 | $31.409 |
| 4 + | $307.36 | $30.736 |
*price indicative
- RS Stock No.:
- 124-7649
- Mfr. Part No.:
- TMR 3-2411WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Maximum Input Voltage | 46V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 3400000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/36 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Length | 21.8mm | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.1mm | |
| Series | TMR 3WI | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Maximum Input Voltage 46V | ||
Minimum Input Voltage 9V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 3400000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/36 V | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Length 21.8mm | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Depth 11.1mm | ||
Series TMR 3WI | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, SIP8 Package, 80% Conversion Efficiency - TMR 3WI Series - TMR 3-2411WI
Features & Benefits
Applications
How do I mount this converter to my circuit board?
- RS Stock No. 6663988P
- Mfr. Part No. TMR 3-2411WI
- RS Stock No. 6663988
- Mfr. Part No. TMR 3-2411WI
- RS Stock No. 1616711
- Mfr. Part No. TMR 3-2413WI
- RS Stock No. 6663985
- Mfr. Part No. TMR 3-2413WI
Related links
- TRACOPOWER TMR 3WI DC/DC Converter -15 V/ 100 mA 9V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 3WI DC/DC Converter 46V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter 46V Input PCB 7-Pin SIP
- TRACOPOWER TMR 3WI DC/DC Converter 46V Input PCB 7-Pin
- TRACOPOWER TMR 3WI DC/DC Converter 46V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter 46V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input PCB








