TRACO POWER TMR 3WI DC/DC Converter, 12V dc/ 250 mA, 46V Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$321.16

(exc. GST)

$353.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 17 November 2026
  • Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$321.16$32.116-
2 - 3$314.11$31.4112%
4 +$307.38$30.7384%

*price indicative

RS Stock No.:
124-7648
Mfr. Part No.:
TMR 3-2412WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

46V

Minimum Input Voltage

9V

Output Current 1

250mA

Output Current 2

250mA

Mount Type

PCB

Input Ratio

4:1

MTBF

3400000h

Number of Outputs

1

Output Voltage Adjustment Range

9/36 V

Number of Pins

7

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP

Standards/Approvals

RoHS

Length

21.8mm

Width

9.1mm

Depth

11.2mm

Series

TMR 3WI

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1500V DC I/O Isolation, 30mVp-p Maximum Ripple and Noise - TMR 3WI Series - TMR 3-2412WI


Need to rein in your power source? Add this 3W DC-DC converter from Traco Power to your PCB. It converts 9 to 36V DC inputs into a steady 12V DC output to keep your system running smoothly. As the unit works to 82% efficiency, it keeps waste to a minimum and runs cool. Controlling your device from a distance is a snap, thanks to the built-in remote on/off function. Choose this versatile converter to reliably energise space-critical and battery-powered equipment.

Features & Benefits


• Reliable in demanding settings thanks to its wide -40°C to +85°C operating temperature range

• Through-hole mounting achieves a secure connection

• 2.5kV isolation voltage safeguards equipment against surges

Applications


• Domestic devices

• Product development

• Electronic circuit design

How much space does this converter take up?


This is a SIP-8 device, so it has 8 pins and a standardised footprint of 9.2 (W) x 21.8 (L) x 11.1mm. This means it uses just 2cm² of board space, which is Ideal for small-scale designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy