TRACO POWER TEN 5WI DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7646
- Mfr. Part No.:
- TEN 5-4812WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$381.81
(exc. GST)
$419.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $381.81 | $38.181 |
| 2 - 3 | $373.41 | $37.341 |
| 4 + | $365.38 | $36.538 |
*price indicative
- RS Stock No.:
- 124-7646
- Mfr. Part No.:
- TEN 5-4812WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 700000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 36/75 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Series | TEN 5WI | |
| Depth | 10mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 700000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 36/75 V | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Series TEN 5WI | ||
Depth 10mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series
The Traco Power TEN 5WI series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +70°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 5WI series comes with built-in EMI input filter and complies with EN 55022 Class A and FCC level A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Ultra wide 4:1 input range
DIP-24 Package with standard pinout
Full SMD design
Extended operating temperature range –40°C to +85°C
High efficiency
Excellent load and line regulation
Indefinite short circuit protection
I/O isolation 1500VDC
Built-in Filter to meet EN 55022, Class A and FCC, level A
Lead-free design, fully RoHS compliant
Approvals
CSA File No. 226037
Standards
cUL/UL 60950-1 , IEC/EN 60950-1
Related links
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 5WI DC/DC Converter -15 V/ 250 mA 36V Input 6 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter -5 V/ 500 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 6N DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 15 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 5 DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 3N DC/DC Converter 75V Input PCB 24-Pin
