TRACO POWER TMR 2 DC/DC Converter, 15V dc/ 83 mA, 36V dc Input, 18V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$218.60

(exc. GST)

$240.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$218.60$21.86-
2 - 3$213.78$21.3782%
4 +$209.21$20.9214%

*price indicative

RS Stock No.:
124-7643
Mfr. Part No.:
TMR 2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

83mA

Output Current 2

67mA

Mount Type

PCB

Output Voltage 2

-15V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Output Voltage Adjustment Range

18/36 V

Number of Pins

9

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

2W

Depth

11.1mm

Length

21.8mm

Width

9.2mm

Series

TMR 2

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

82%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 82% Efficiency, SIP-8 Format - TMR 2 Series - TMR 2423


Need a reliable power source but have limited PCB space? Make the most of a small setup with this DC-DC converter from Traco Power. It takes up just 2cm² of board room thanks to its Compact SIP-8 format. As it has dual outputs, this isolated 2W device delivers a regulated supply to two electronic components. Its wide 2:1 input range means it accepts between 18 and 36V DC, stepping them down to a smooth 15V DC output. An 82% efficiency rating means you can be sure minimal energy is wasted during conversion.

Features & Benefits


• Fits into miniature setups, thanks to dimensions of just 21.8 (L) x 9.1 (W) x 11.2mm (D)

• 1.6kV DC isolation voltage puts up a protective barrier between input and output

• Remote on/off feature lets you control your power supply at a distance

• Continuous short-circuit protection prevents damage to downstream equipment if there's a fault

• Operating temperature range between -40°C and +92°C means it's suitable for harsh working conditions

Applications


• Industrial electronics

• Computer design

• Communication equipment

How do I mount this DC-DC converter?


The unit is installed using through-hole mounting to achieve a permanent and stable connection to your PCB, even if there are mechanical vibrations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy