TRACO POWER TSM DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 124-7638
- Mfr. Part No.:
- TSM 0505S
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $4.94
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$112.67
(exc. GST)
$123.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $112.67 | $11.267 | - |
| 2 - 3 | $110.20 | $11.02 | $4.94 |
| 4 + | $107.83 | $10.783 | $19.36 |
*price indicative
- RS Stock No.:
- 124-7638
- Mfr. Part No.:
- TSM 0505S
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Depth | 6.8mm | |
| Length | 12.7mm | |
| Width | 8.05mm | |
| Series | TSM | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Depth 6.8mm | ||
Length 12.7mm | ||
Width 8.05mm | ||
Series TSM | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TSM Series DC-DC Converter, 5V Input Voltage, 1W Power Rating - TSM 0505S
This isolated DC-DC converter by TRACOPOWER is a high-efficiency surface mount device that offers a 200 mA output current. Ideal for point of load power conversion, it provides noise reduction and ground loop elimination. With a reliable power rating of 1W, this converter operates within a wide temperature range from -40°C to +85°C.
Features & Benefits
• High efficiency of 80% for energy-saving
• Surface mount mounting style for easy installation
• Noise reduction and digital Interface applications for easy access
Applications
• Ideal for ground loop elimination and noise reduction in power conversion
• Can be used for point of load power conversion
Can it operate in extreme temperature conditions?
Yes, this DC-DC converter can operate in temperatures ranging from -40°C to +85°C.
Will it provide noise reduction and ground loop elimination?
Yes, this converter is designed to reduce noise and eliminate ground loops effectively.
Is it suitable for applications requiring high power efficiency?
Yes, with an efficiency of 80%, this converter is Ideal for applications requiring high power efficiency.
Can it be used in both digital Interface and power conversion applications?
Yes, this TRACOPOWER DC-DC converter is versatile and suitable for both digital Interface and power conversion applications.
Will it work with 5V input voltage range?
Yes, it is designed to work within a 5V input voltage range for optimal performance.
Note
No derating.
Related links
- TRACOPOWER TSM DC/DC Converter 5.5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSM DC/DC Converter 5.5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSM DC/DC Converter 5.5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSM DC/DC Converter 5.5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSM DC/DC Converter 5.5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSM DC/DC Converter 5.5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSM DC/DC Converter 26.4V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
