TRACO POWER TEL 5 DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$281.28

(exc. GST)

$309.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$281.28$28.128-
2 - 3$275.10$27.512%
4 +$269.19$26.9194%

*price indicative

RS Stock No.:
124-7636
Mfr. Part No.:
TEL 5-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Mount Type

PCB

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

6W

Package Type

DIP

Series

TEL 5

Depth

10.2mm

Width

20.3mm

Standards/Approvals

No

Length

32mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 24-Pin DIP Format - TEL 5 Series - TEL 5-2412


Searching for an effective way to power your electrical components? This DC-DC converter from Traco Power does the trick. By operating at 86% efficiency, it wastes minimal energy as heat and runs cool. As it has a wide 2:1 input range, you can use it to convert supplies between 18 and 36V DC into a reliable 12V DC output. The converter resists wear and abrasion thanks to its robust thermoplastic housing. It protects equipment from sudden voltage spikes too, as it's 1.5kV DC isolation voltage creates a safety barrier between input and output.

Features & Benefits


• Through-hole mounted for a stable, permanent connection that puts up with industrial vibrations

• Works reliably at full load in a broad operating temperature range between -40°C and +85°C

• 24-pin DIP format features industry-standard pinouts for fuss-free installation

• Continuous short-circuit protection stops power faults in their tracks

• Weighs just 16.9g to put minimal strain on your PCB

Applications


• Research laboratories

• Consumer electronics

• Commercial power supplies

What size is this DC-DC converter?


With Compact dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D), the converter fits easily into small circuitry systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy