TRACO POWER TEL 3 DC/DC Converter, 5V dc/ 600 mA, 30V dc Input, 10V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$330.38

(exc. GST)

$363.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$330.38$33.038-
2 - 3$323.11$32.3112%
4 +$316.18$31.6184%

*price indicative

RS Stock No.:
124-7632
Mfr. Part No.:
TEL 3-2011
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10V

Maximum Input Voltage

30V dc

Output Current 1

600mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

10/30 V

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

3W

Length

32mm

Standards/Approvals

No

Width

20mm

Series

TEL 3

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

76%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series


The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Wide 2:1 and 3:1 input range

High efficiency up to 81%

DIL-24 plastic package

Indefinite short-circuit protection

I/O isolation 1500 VDC

Available with industry standard pinout (NP)

Operating temperature range –40°C to +85°C

Approvals

UL, cUL, EN, IEC, CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy