TRACO POWER TEN 8 DC/DC Converter, 12V dc/ 665 mA, 36V dc Input, 18V Input 8 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $18.20

View bulk pricing options

Subtotal (1 tube of 10 units)*

$413.54

(exc. GST)

$454.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$413.54$41.354-
2 - 3$404.44$40.444$18.20
4 +$395.76$39.576$71.12

*price indicative

RS Stock No.:
124-7625
Mfr. Part No.:
TEN 8-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

665mA

Output Current 2

665mA

Mount Type

PCB

Input Ratio

2:1

MTBF

700000h

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.6kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

8W

Standards/Approvals

No

Width

20.3mm

Length

32mm

Series

TEN 8

Depth

10.2mm

Efficiency

86%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TEN 8 Series DC-DC Converter, 0.86 Efficiency, 1.5kV DC Isolation Voltage - TEN 8-2412


This DC-DC converter offers dependable power conversion in a Compact DIP 24 package. It is VITAL for applications that require stable and isolated voltage output, making it an important component across automation, electronics, and industrial sectors. Its broad input voltage range ensures versatility across various systems.

Features & Benefits


• Efficiency of up to 86% to minimise energy loss

• Operates at temperatures from -40°C to +85°C for resilience

• Remote On/Off control function for enhanced user convenience

• Built-in short circuit protection for safety during operation

• Complies with EN 55032 class A standards for low EMI emissions

Applications


• Suitable for battery-operated devices to improve power efficiency

• Used in instrumentation for accurate voltage regulation

• Applicable in communication devices to ensure signal integrity

• Commonly deployed in industrial electronics for consistent performance

What input voltage range does it support?


It supports an input voltage range of 18V to 36V.

How does it handle temperature extremes?


It operates effectively within a temperature range of -40°C to +85°C.

Can I control the converter remotely?


Yes, it includes remote On/Off control functionality.

Is it safe for sensitive electronic applications?


Yes, it has built-in short circuit protection for added safety.

What is the maximum output current it can provide?


It can deliver a maximum output current of 665mA at 12V DC.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy