TRACO POWER TEN 12 DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$743.85

(exc. GST)

$818.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$743.85$74.385
2 - 3$727.48$72.748
4 +$711.86$71.186

*price indicative

RS Stock No.:
124-7622
Mfr. Part No.:
TEN 12-2411
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2A

Output Current 2

2A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

700000h

Output Voltage Adjustment Range

9/36 V

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

10W

Standards/Approvals

No

Series

TEN 12

Length

50.8mm

Depth

10.2mm

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TEN 12 Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 12W Power Rating - TEN 12-2411


This DC-DC converter offers a power solution for various electronic applications. It operates efficiently within an input voltage range of 9 to 36V, making it essential for systems that require a stable 5V output. Its Compact design and robust features suit integration into automation and industrial environments.

Features & Benefits


• Ultrawide input voltage range for versatile applications

• High efficiency up to 84% for energy conservation

• Continuous short-circuit protection for enhanced safety

• Optional remote On/Off control for simplified power management

• I/O isolation up to 1500VDC for safe operation

• Compact size for easy PCB mounting in limited spaces

Applications


• Suitable for battery-operated equipment to optimise power efficiency

• Employed in distributed power architectures for seamless distribution

• Utilised in communication devices requiring regulated voltages

• Appropriate for industrial electronics needing diverse power solutions

• Used in electronic projects where isolation is necessary

What input voltage range does it support?


It supports an input voltage range from 9V to 36V.

Can it be mounted onto a PCB?


Yes, it is designed for easy PCB mounting.

Is there any built-in protection against short circuits?


Yes, it includes continuous short-circuit protection for safety.

How does it manage temperature variations?


It operates effectively within a temperature range of -40 to +85°C.

What is the maximum output current available?


The maximum output current is 2A at a 5V output voltage.

Approvals

UL Recognised; EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy