TRACO POWER TEL 3 DC/DC Converter, 12V, -12 V/ 125 mA, 36V dc Input, 18V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7620
- Mfr. Part No.:
- TEL 3-2422
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$216.51
(exc. GST)
$238.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $216.51 | $21.651 |
| 2 - 3 | $211.74 | $21.174 |
| 4 + | $207.20 | $20.72 |
*price indicative
- RS Stock No.:
- 124-7620
- Mfr. Part No.:
- TEL 3-2422
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 125mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 32mm | |
| Series | TEL 3 | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 125mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 32mm | ||
Series TEL 3 | ||
Width 20mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 3W Power Rating, 81% Efficiency - TEL 3 Series - TEL 3-2422
Keep your devices up and running with this DC-DC converter from Traco Power. You can use it to convert inputs in a wide 2:1 range from 18 to 36V DC into a tightly regulated 12V DC output. This ensures you a steady, reliable onboard power supply. The sturdy unit stands up to industrial vibrations as it's through-hole mounted to achieve a stable, permanent connection. A robust plastic DIL-24 package makes it resistant to wear and abrasion. Short-circuit protection stops power faults in a flash, keeping you and your equipment safe from shocks.
Features & Benefits
• 1.5kV DC isolation voltage puts a barrier up between input and output for added protection
• Suitable for demanding applications with a broad operating temperature range between -40°C and +85°C
• Wastes minimal energy during use, as indicated by an 81% efficiency rating at full load
• Fits easily onto your PCB thanks to Compact dimensions of 32 (L) x 20 (W) x 10.2mm (D)
• Ripple and noise of max. 60mVp-p at 20MHz keeps equipment humming along quietly
Applications
• Consumer electronics
• Printing and binding lines
• Industrial packaging facilities
How much does this DC-DC converter weigh?
The unit weighs just 12g, so it puts minimal strain on your board.
Approvals
UL Recognised; EN60950; UL1950
- RS Stock No. 3965219P
- Mfr. Part No. TEL 3-2422
Each (Supplied in a Tube)
$28.63
- RS Stock No. 3965219
- Mfr. Part No. TEL 3-2422
Each
$28.63
- RS Stock No. 2176777
- Mfr. Part No. TEN 3-2422
Each
$28.81
- RS Stock No. 2176777P
- Mfr. Part No. TEN 3-2422
Each (Supplied in a Tube)
$28.81
Related links
- TRACOPOWER TEL 3 DC/DC Converter -12 V/ 125 mA 18V Input 3 W 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter -15 V/ 100 mA 18V Input 3 W 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 3 DC/DC Converter 30V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB









