TRACO POWER TEL 3 DC/DC Converter, 12V dc/ 200 mA, 36V dc Input, 18V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7619
- Mfr. Part No.:
- TEL 3-2412
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$202.54
(exc. GST)
$222.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $202.54 | $20.254 |
| 2 - 3 | $198.09 | $19.809 |
| 4 + | $193.82 | $19.382 |
*price indicative
- RS Stock No.:
- 124-7619
- Mfr. Part No.:
- TEL 3-2412
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Series | TEL 3 | |
| Depth | 10.2mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 32mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Series TEL 3 | ||
Depth 10.2mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series
The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Wide 2:1 and 3:1 input range
High efficiency up to 81%
DIL-24 plastic package
Indefinite short-circuit protection
I/O isolation 1500 VDC
Available with industry standard pinout (NP)
Operating temperature range –40°C to +85°C
Approvals
UL, cUL, EN, IEC, CSA File No. 226037
Standards
UL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TEL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter -12 V/ 125 mA 18V Input 3 W 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter -15 V/ 100 mA 18V Input 3 W 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 3 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 75V dc Input PCB
