TRACO POWER TMA DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 124-7591
- Mfr. Part No.:
- TMA 1205S
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$67.55
(exc. GST)
$74.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $67.55 | $6.755 | - |
| 2 - 3 | $66.07 | $6.607 | 2% |
| 4 + | $64.66 | $6.466 | 4% |
*price indicative
- RS Stock No.:
- 124-7591
- Mfr. Part No.:
- TMA 1205S
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| MTBF | 5000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0/12 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Series | TMA | |
| Efficiency | 73% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
MTBF 5000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0/12 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Series TMA | ||
Efficiency 73% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMA Series DC-DC Converter, 10.8 to 13.2V DC Input Voltage Range, 1W Power Rating - TMA 1205S
This isolated DC-DC converter is designed for efficient power distribution in space-constrained applications. With a Compact SIP7 package measuring 19.5mm in length and 7.1mm in width, it integrates smoothly into various electronic circuits. The device operates with an input voltage range of 10.8V to 13.2V DC, delivering a stable output of 5V DC and a power rating of 1W while achieving high efficiency.
Features & Benefits
• Provides an output current of 200mA for consistent performance
• Isolated design enhances safety in sensitive applications
• 73% efficiency supports energy savings
• Complies with IEC/EN 62368-1 for operational reliability
• Compact SIP7 packaging optimises board space usage
Applications
• Suitable for board-level power distribution
• Ideal for automation and control electronics
• Applicable in electronic instrumentation and devices
• Supports power supply in telecommunications equipment
Can it operate efficiently under varying input voltages?
Yes, it works within a 10.8V to 13.2V DC input range.
Will it maintain performance at high temperatures?
Yes, it operates effectively up to 85°C.
Is it compliant with safety standards?
Yes, it meets IEC/EN 62368-1 requirements.
Related links
- TRACOPOWER TMA DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter -5 V/ 100 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMA DC/DC Converter 5V dc Input PCB 6-Pin SIP
- TRACOPOWER TMA DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter 5V dc Input PCB 6-Pin SIP
- TRACOPOWER TME DC/DC Converter 12V dc Input PCB 6-Pin
