TRACO POWER TEN 8WI DC/DC Converter, 5V dc/ 1.5 A, 36V dc Input, 18V Input 7.5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7572
- Mfr. Part No.:
- TEN 8-2411WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$490.49
(exc. GST)
$539.54
(inc. GST)
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $490.49 | $49.049 | - |
| 2 - 9 | $479.71 | $47.971 | 2% |
| 10 + | $394.80 | $39.48 | 19% |
*price indicative
- RS Stock No.:
- 124-7572
- Mfr. Part No.:
- TEN 8-2411WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.5A | |
| Output Current 2 | 1.5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 700000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 7.5W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Series | TEN 8WI | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.5A | ||
Output Current 2 1.5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 700000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 7.5W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Series TEN 8WI | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Dual Outputs, DIP-24 Package Type - TEN 8WI Series - TEN 8-2411WI
Features & Benefits
Applications
What temperatures can I use this converter in?
Related links
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 8WI DC/DC Converter -15 V/ 265 mA 18V Input 8 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 8WI DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V Input Through Hole
