XP Power IHL02 DC/DC Converter, 15V, -15 V/ 66 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 95 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$13.00

(exc. GST)

$14.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$13.00-
5 - 9$12.751%
10 +$12.464%

*price indicative

RS Stock No.:
124-4996
Distrelec Article No.:
303-79-012
Mfr. Part No.:
IHL0224D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

66mA

Mount Type

Through Hole

MTBF

2500000h

Number of Outputs

2

Number of Pins

7

Isolation Voltage

5.2kV dc

Maximum Output Power

2W

Package Type

SIP

Series

IHL02

Width

7.2mm

Standards/Approvals

No

Depth

10mm

Length

19.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Efficiency

82%

COO (Country of Origin):
TW

XP Power - IHL Series of Isolated DC-DC Converters


XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.

The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.

Features and Benefits

High Isolation of 5200 V, with working voltage of 250 V.

Offers single and dual output options.

Suitable for new and existing applications.

Utilises industry standard SIP 7 Package.

Wide operating range, with a full load of 65 °C.

Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.

MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy