XP Power IHA01 DC/DC Converter, 15V dc/ 30 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-4945
- Mfr. Part No.:
- IHA0115D15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-4945
- Mfr. Part No.:
- IHA0115D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 13.5V | |
| Maximum Input Voltage | 16.5V dc | |
| Output Current 1 | 30mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2500000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | IHA01 | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Width | 9.8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 13.5V | ||
Maximum Input Voltage 16.5V dc | ||
Output Current 1 30mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2500000h | ||
Number of Pins 7 | ||
Isolation Voltage 6kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series IHA01 | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Width 9.8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
XP Power Isolated DC-DC Converter - IHA Series
XP Power IHA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA01 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA01 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 6000 V, with working voltage of 250V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 85°C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.
XP Power Isolated DC-DC Converters
Related links
- XP Power IHA01 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter -3 V/ 151 mA 13.5V Input 1 W 85 °C Max Temp -40 °C
