XP Power IML02 DC/DC Converter, 9V dc/ 111 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.77

(exc. GST)

$12.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$11.77
5 - 9$11.56
10 - 24$11.26
25 - 49$10.98
50 +$10.68

*price indicative

RS Stock No.:
124-0986
Mfr. Part No.:
IML0224D09
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

111mA

Mount Type

Through Hole

MTBF

2500000h

Number of Outputs

2

Output Voltage Adjustment Range

±5 V

Number of Pins

7

Isolation Voltage

4kV ac

Maximum Output Power

2W

Package Type

SIP

Length

19.5mm

Standards/Approvals

No

Depth

12.5mm

Width

9.8mm

Series

IML02

Maximum Operating Temperature

85°C

Efficiency

77%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IML02 Series of Isolated DC-DC Converters


XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed within a SIP7 package, for easy footprint integration. The IML02 series offers 4000 V ac isolation & 1 x MOPP @ 250V ac.

Features and Benefits

Suitable for world wide medical approvals.

SIP07 Package.

-40°C to +85°C operation range.

Full load at 85°C ambient.

Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy