XP Power C DC/DC Converter, 11.5V dc, 16 V dc/, 16V dc Input, 11.5V Input, 1 W, PCB, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 123-8352
- Distrelec Article No.:
- 302-41-390
- Mfr. Part No.:
- C03
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save $42.55
View bulk pricing optionsSubtotal (1 unit)*
$347.34
(exc. GST)
$382.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $347.34 | - |
| 5 - 9 | $338.83 | $42.55 |
| 10 - 24 | $326.46 | $208.80 |
| 25 - 49 | $319.54 | $695.00 |
| 50 + | $312.59 | $1,737.50 |
*price indicative
- RS Stock No.:
- 123-8352
- Distrelec Article No.:
- 302-41-390
- Mfr. Part No.:
- C03
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 11.5V dc, 16V dc | |
| Minimum Input Voltage | 11.5V | |
| Maximum Input Voltage | 16V dc | |
| Mount Type | PCB | |
| MTBF | 2600000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 0.03% Pk-Pk | |
| Number of Pins | 5 | |
| Maximum Output Power | 1W | |
| Package Type | PC Mount | |
| Width | 28.19mm | |
| Standards/Approvals | RoHS Compliant, UL Recognised | |
| Weight | 31g | |
| Length | 35.56mm | |
| Series | C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 11.5V dc, 16V dc | ||
Minimum Input Voltage 11.5V | ||
Maximum Input Voltage 16V dc | ||
Mount Type PCB | ||
MTBF 2600000h | ||
Number of Outputs 1 | ||
Ripple and Noise 0.03% Pk-Pk | ||
Number of Pins 5 | ||
Maximum Output Power 1W | ||
Package Type PC Mount | ||
Width 28.19mm | ||
Standards/Approvals RoHS Compliant, UL Recognised | ||
Weight 31g | ||
Length 35.56mm | ||
Series C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- VN
XP Power DC - High Voltage DC Non Isolated Converters C Series
The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.
Features and Benefits
Regulated
Low noise, Quasi-Sinewave Oscillator
Miniature Size
Programmable Output 0 to 100%
High stability
Wide input voltage range
Low EMI/RFI
High reliability
Steel case + isolated case ground
Sealed, withstands immersion cleaning process
Calibration external gain adjust
Applications
Photomultiplier Tubes
Solid state detectors
Electrophoresis
Piezo devices
Capacitor charging
EO Lenses
XP POWER DC - High Voltage DC Non Isolated Converters
Standards
UL, RoHS
Related links
- XP Power C DC/DC Converter 16 V dc/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter 16 V dc/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min
- XP Power C DC/DC Converter 8000 V/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter 16V dc Input 1 W 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter 16 V dc/ 11.5V Input Chassis 60 °C Max Temp -10
- XP Power C DC/DC Converter 8000 V/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter 16V dc Input 250 μA 1 W 60 °C Max Temp 60 °C Min Temp
- XP Power C DC/DC Converter 8 kV/ 11.5V Input PCB 60 °C Max Temp -10 °C Min
