XP Power A DC/DC Converter, 500V/ 2 mA, 12V Input, 0V dc Input, Through Hole, 1 W, 75 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 123-8294
- Mfr. Part No.:
- A05N-12
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$180.61
(exc. GST)
$198.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $180.61 | - |
| 5 - 9 | $178.42 | 1% |
| 10 - 24 | $174.26 | 3% |
| 25 - 49 | $169.55 | 6% |
| 50 + | $164.73 | 8% |
*price indicative
- RS Stock No.:
- 123-8294
- Mfr. Part No.:
- A05N-12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 500V | |
| Minimum Input Voltage | 0V dc | |
| Maximum Input Voltage | 12V | |
| Output Current 1 | 2mA | |
| Mount Type | Through Hole | |
| MTBF | 1862000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 0.5% Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 500V | |
| Maximum Output Power | 1W | |
| Width | 11.43mm | |
| Weight | 5.7g | |
| Length | 23.37mm | |
| Series | A | |
| Depth | 6.35mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 500V | ||
Minimum Input Voltage 0V dc | ||
Maximum Input Voltage 12V | ||
Output Current 1 2mA | ||
Mount Type Through Hole | ||
MTBF 1862000h | ||
Number of Outputs 1 | ||
Ripple and Noise 0.5% Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 500V | ||
Maximum Output Power 1W | ||
Width 11.43mm | ||
Weight 5.7g | ||
Length 23.37mm | ||
Series A | ||
Depth 6.35mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- VN
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Isolated DC to High Voltage DC Converters
Standards
UL, RoHS
- RS Stock No. 1238299
- Mfr. Part No. A10P-12
Each
$219.89
- RS Stock No. 1238427
- Mfr. Part No. Q05-5
Each
$219.28
- RS Stock No. 1238315
- Mfr. Part No. AG025P-12
Each
$151.84
- RS Stock No. 1238419
- Mfr. Part No. Q025-5C
Each
$180.95
Related links
- XP Power Ag DC/DC Converter 12V dc Input Surface 75 °C Max Temp -25 °C Min Temp
- XP Power A DC/DC Converter 12V Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power Ag DC/DC Converter 5V dc Input Surface 75 °C Max Temp -25 °C Min Temp
- XP Power AH DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power FS DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power A DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power Ag DC/DC Converter 12V dc Input Surface 75 °C Max Temp -25 °C Min Temp









