XP Power JWK10 DC/DC Converter, 12V/ 600 mA, 36V Input, 18V Input 10 W, Through Hole, +100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$49.83

(exc. GST)

$54.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$49.83-
3 - 4$48.602%
5 +$47.933%

*price indicative

RS Stock No.:
123-1239
Mfr. Part No.:
JWK1024S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.5kV

Maximum Output Power

10W

Package Type

1 x 1 in

Standards/Approvals

No

Length

25.4mm

Depth

10.16mm

Series

JWK10

Width

25.4mm

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
TW

XP Power - JWK10 Series of Isolated DC-DC Converters


The JWK10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These Compact DC-DC converters also attribute a wide 4:1 input range, remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

10 W, isolated DC-DC converters

Regulated single and dual output

Small 1” x 1” package

Wide 4:1 input range

1500 VDC in isolation

ITE safety approved

Remote on/off settings

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy