XP Power JSE08 DC/DC Converter, 12V, -12 V/ 335 mA, 18V dc Input, 9V Input 8 W, Through Hole, 105 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-1165
Mfr. Part No.:
JSE0812D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

335mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

Output Voltage Adjustment Range

±11.76 V dc, ±12.24 V dc

Isolation Voltage

1.5kV dc

Number of Pins

16

Maximum Output Power

8W

Package Type

DIP

Length

23.8mm

Width

13.7mm

Series

JSE08

Depth

8mm

Standards/Approvals

No

Efficiency

85%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JSE08 Series of Isolated DC-DC Converters


The JSE08 series from XP Power offers a highly reliable range of regulated single and dual output, 8 W, isolated DC-DC converters. The series has been designed in a DIP16 package, features a 2:1 input range and meets all ITE safety approvals. These compact DC-DC converters also attribute high power density, 1500 VDC in isolation and a wide -40 °C to +105 °C operating temperature range.

8 W, isolated DC-DC converters

2:1 Input range

Regulated single and dual outputs

DIP16 package

1500 VDC in isolation

ITE safety approved

Wide -40 °C to +105 °C operating temperature range

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy