XP Power IEU03 DC-DC Converter, 3.3V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Through Hole, +95°C Max Temp
- RS Stock No.:
- 123-1130
- Mfr. Part No.:
- IEU0324S3V3
- Brand:
- XP Power
On back order for despatch 10/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$40.08
(exc. GST)
$44.09
(inc. GST)
Units | Per unit |
1 - 2 | $40.08 |
3 - 4 | $39.10 |
5 + | $38.53 |
- RS Stock No.:
- 123-1130
- Mfr. Part No.:
- IEU0324S3V3
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 8 |
Isolation Voltage | 1.5kV dc |
Depth | 8mm |
Width | 14mm |
Length | 14mm |
Series | IEU03 |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Maximum Temperature | +95°C |
Standards Met | EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1 |
Related links
- XP Power IEU02 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power ISC DC-DC Converter 18 → 75 V dc Input Surface Mount,...
- XP Power IEU03 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- XP Power ISU03 DC-DC Converter 4.5 → 12 V dc Input Surface Mount,...
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max...
- XP Power JTE DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER THL 3WISM DC-DC Converter 9 → 36 V dc Input Surface...
- XP Power JCD DC-DC Converter 18 → 36 V dc Input Through Hole,...