XP Power JCA DC/DC Converter, 3.3V dc/ 1.22 A, 18V dc Input, 4V Input 2 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-8713
Distrelec Article No.:
302-41-649
Mfr. Part No.:
JCA0412S03
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

4V

Maximum Input Voltage

18V dc

Output Current 1

1.22A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

24

Maximum Output Power

2W

Package Type

DIP

Length

25.4mm

Depth

10mm

Standards/Approvals

No

Width

20.3mm

Series

JCA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

83%

COO (Country of Origin):
TW

XP Power - JCA 4/6 Series of DC-DC Converters


The JCA 4/6 series from XP Power offers a highly reliable range of single and dual output, 4/6 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out and features a 2:1 input range. These Compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.

4/6 W, Isolated DC-DC converters

Single and dual output

2:1 input range

Compact 1.0” x 0.8” metal package

Wide -40 °C to +100 °C operating temperature range

Completely UL and TUV approved

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy